
The LT3513IUHF#PBF is a 5-channel LED driver from Analog Devices, featuring an output voltage of 40V. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN format. This device is compliant with RoHS regulations and is available in quantities of 52 per package, packaged in rail/Tube format.
Analog Devices LT3513IUHF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 5 |
| Output Voltage | 40V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3513IUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
