
The LT3513IUHF#TRPBF is a 5-channel LED driver IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 30V and a minimum input voltage of 4.5V. This IC is packaged in a QFN package and is available in quantities of 2500 per reel. The device is compliant with RoHS regulations.
Analog Devices LT3513IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 5 |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3513IUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
