
Triple adjustable output DC/DC buck controller, capable of delivering 2A on one output and 1A on a second output, with a third output also available. Features a wide input voltage range from 3.2V to 36V, supporting up to 36V output voltage. Operates efficiently across a broad temperature range of -40°C to 125°C. This surface mount component is RoHS compliant and packaged for efficient handling.
Analog Devices LT3514EUFD#PBF technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 1A |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3514EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
