
Analog Devices LT3514IUFD#PBF technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3514IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
