
High-performance LED driver IC featuring a 2.5MHz switching frequency and a buck-boost topology. Delivers up to 1.5A of regulated current to a single output, ideal for driving LED segments. Operates from a 3V to 30V input voltage range, with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is packaged in a QFN EP for efficient thermal management.
Analog Devices LT3517EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3517EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
