
Automotive LED driver IC featuring a 2.5MHz switching frequency and a buck-boost topology. This power management component offers a single output and supports up to three segments. Operating across a wide temperature range of -40°C to 125°C, it accepts input voltages from 3V to 30V. Packaged in a 16-QFN, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3517EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3517EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
