The LT3518EFE is a 3-channel buck-boost IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 3V. The IC has a nominal supply current of 10mA and is available in a SOP package. It is not RoHS compliant.
Analog Devices LT3518EFE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 10mA |
| Number of Segments | 3 |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3518EFE to view detailed technical specifications.
No datasheet is available for this part.