
Buck-Boost LED Driver IC with 3V to 30V input voltage range and 45V/2.3A output capability. Features a 2.5MHz switching frequency and a single output. Packaged in a 16-lead TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3518EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.5MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Supply Voltage | 24V |
| Output Current | 2.3A |
| Output Voltage | 45V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3518EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
