
Analog Devices LT3570EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3570EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
