
Adjustable positive boost DC/DC controller IC, featuring a 2.7V to 20V input voltage range and capable of delivering up to 370mA output current. This integrated circuit offers an adjustable output voltage from 2.7V up to 75V. Designed with a QFN package, it operates across a wide temperature range of -40°C to 125°C. The device utilizes a non-synchronous boost topology and is RoHS compliant.
Analog Devices LT3571EUD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Min Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 370mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3571EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
