
Adjustable DC-DC boost controller IC with a maximum output voltage of 75V and 470mA output current. Features a minimum input voltage of 2.7V and operates across a temperature range of -40°C to 125°C. This single-output power management IC is housed in a QFN EP package and supplied on tape and reel. It is RoHS compliant and does not incorporate a synchronous rectifier.
Analog Devices LT3571EUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 470mA |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3571EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
