
Dual piezoelectric driver IC featuring a 2.6MHz operating frequency and 120ns fall time. This power management IC offers two drivers with a single output, operating from a 2.7V to 10V supply range. Packaged in QFN EP, it supports a temperature range of -40°C to 85°C and is supplied on tape and reel, RoHS compliant.
Analog Devices LT3572EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Fall Time | 120ns |
| Frequency | 2.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3572EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
