
Isolated flyback DC/DC controller with a fixed 1.23V output voltage and 1.25A output current. Features a wide input voltage range from 3V to 40V and operates within a temperature range of -40°C to 125°C. Packaged in a compact 16-lead MSOP with dimensions of 4.04mm length, 3mm width, and 0.86mm height. This RoHS compliant component is designed for isolated power conversion applications.
Analog Devices LT3573EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 4.04mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3573EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
