Adjustable isolated flyback DC/DC controller IC with a maximum output voltage of 60V and 1.25A output current. Features a single output and operates within a -40°C to 125°C temperature range. Packaged in a 16-lead MSOP (SOP) for tape and reel distribution, this RoHS compliant component is designed for power management applications.
Analog Devices LT3573EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3573EMSE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
