
Analog Devices LT3573IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Length | 4.04mm |
| Max Duty Cycle | 52% |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3573IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
