
Isolated flyback converter IC with adjustable or fixed output voltage up to 60V and 1.25A output current. Features a minimum input voltage of 3V and operates across a wide temperature range from -40°C to 125°C. This power management IC, housed in an SOP package, offers a single output and is supplied on tape and reel. It is RoHS compliant and contains lead.
Analog Devices LT3573IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3573IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
