
Analog Devices LT3575EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 14W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 2.74mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3575EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
