
Adjustable DC/DC flyback converter IC, designed for isolated power supply applications. Features a single, adjustable output voltage up to 60V and a maximum output current of 2.5A. Operates within a temperature range of -40°C to 125°C and is housed in a 16-pin TSSOP package. This lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LT3575EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3575EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
