
Analog Devices LT3579EFE-1#PBF technical specifications.
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.215V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Charge Pump, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579EFE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
