
The LT3579EFE-1#TRPBF is a 1-channel DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and features a synchronous rectifier. The device is packaged in a SOP package and is available in quantities of 2500. It is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LT3579EFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579EFE-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
