
High-performance DC/DC controller and regulator IC featuring a boost topology. Delivers up to 6A output current with a maximum output voltage of 100V. Operates from a minimum input voltage of 2.5V across a wide temperature range of -40°C to 125°C. Includes a synchronous rectifier for enhanced efficiency. Packaged in a 20-pin TSSOP for compact integration.
Analog Devices LT3579EFE#PBF technical specifications.
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
