
High-performance DC/DC controller and regulator IC featuring a single output and 6A output current capability. This power management IC operates across a wide temperature range from -40°C to 125°C and includes synchronous rectification for enhanced efficiency. Packaged in a 20-pin TSSOP (SOP) format, it is supplied on tape and reel in quantities of 2500 units and is RoHS compliant.
Analog Devices LT3579EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3579EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
