
Adjustable and fixed output DC/DC controller and regulator IC, featuring a single output with a maximum output current of 2A and an output voltage up to 12V. Operates with a minimum input voltage of 2.5V and a wide temperature range from -40°C to 125°C. Packaged in a DFN form factor, this component is supplied on tape and reel in quantities of 2500 and is RoHS compliant.
Analog Devices LT3580EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
