
Adjustable and fixed output DC/DC controller IC featuring a single output and 2A output current capability. Operates with a minimum input voltage of 2.5V and achieves up to 88% efficiency. This power management IC is housed in an 8-MSOP package, suitable for operation across a wide temperature range from -40°C to 125°C. The component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Analog Devices LT3580EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Efficiency | 88% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
