
Adjustable DC/DC controller and regulator IC with a single output, capable of delivering up to 2A. Features a minimum input voltage of 2.5V and an adjustable output voltage up to 12V. Operates across a wide temperature range from -40°C to 150°C. Packaged in an 8-MSOP configuration, this RoHS compliant component is supplied in quantities of 50 units per rail/tube.
Analog Devices LT3580HMS8E#PBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580HMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
