
Analog Devices LT3582EUD-12#PBF technical specifications.
| Package/Case | QFN EP |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3582EUD-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
