
Analog Devices LT3585EDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3585EDDB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
