
The LT3585EDDB-3#TRPBF is a single-channel power management IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 5mA. The device is packaged in a DFN package with a length of 3mm. It is available in quantities of 2500 and is packaged on tape and reel. The LT3585EDDB-3#TRPBF is compliant with RoHS regulations.
Analog Devices LT3585EDDB-3#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3585EDDB-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
