
Analog Devices LT3590EDC#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 91% |
| Frequency | 850kHz |
| Interface | Serial |
| Max Input Voltage | 55V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 48V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3590EDC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
