
Analog Devices LT3590ESC8#PBF technical specifications.
| Package/Case | SC |
| Max Input Voltage | 55V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current | 50mA |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3590ESC8#PBF to view detailed technical specifications.
No datasheet is available for this part.
