
1-output LED driver IC, featuring a buck (step-down) topology. Operates with an input voltage range of 4.5V to 55V and delivers up to 55V at 50mA output. Achieves up to 91% efficiency with a switching frequency of 1.05MHz. Packaged in an SC-70-8 SMD/SMT format, this lead-free component is RoHS compliant.
Analog Devices LT3590ESC8#TRMPBF technical specifications.
| Package/Case | SC |
| Efficiency | 91% |
| Frequency | 1.05MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 55V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current | 50mA |
| Output Voltage | 55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3590ESC8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
