
The LT3591EDDB is a boost converter IC with a package type of DFN EP and a nominal supply current of 5mA. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The IC has a topology of boost and a maximum supply voltage of 12V, with a minimum input voltage of 2.5V. It is a 10-channel device, packaged in a DFN EP format.
Analog Devices LT3591EDDB technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 5mA |
| Number of Segments | 10 |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3591EDDB to view detailed technical specifications.
No datasheet is available for this part.
