
The LT3591EDDB#PBF is a boost LED driver IC with a single output and 10 segments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 12V. The device has a supply current of 5mA and is compliant with RoHS regulations. It is not SVHC compliant.
Analog Devices LT3591EDDB#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Voltage | 42V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3591EDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
