White LED Driver IC featuring a 1.2MHz switching frequency and boost topology. This integrated circuit offers a single output and operates with a minimum input voltage of 2.5V and a maximum supply voltage of 12V. Designed for efficient power management, it includes an integrated Schottky diode and is housed in a compact 3mm x 2mm DFN EP package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3591EDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 1.2MHz |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3591EDDB#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
