The LT3592EDDB#PBF is a dual-channel LED driver from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 36V and a minimum supply voltage of 3.6V. The device features an output current of 500mA and an output voltage of 30V. It is compliant with RoHS regulations and is available in a DFN EP package.
Analog Devices LT3592EDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Segments | 2 |
| Output Current | 500mA |
| Output Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3592EDDB#PBF to view detailed technical specifications.
No datasheet is available for this part.