
Analog Devices LT3592EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3592EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
