
Analog Devices LT3592EDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 2.2MHz |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3592EDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
