
Analog Devices LT3595EUHH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.4MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 48 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3595EUHH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
