
Analog Devices LT3599EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.1MHz |
| Height | 1.05mm |
| Length | 9.8mm |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Segments | 40 |
| Output Current | 120mA |
| Output Voltage | 44V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3599EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
