
Dual-output step-down regulator with adjustable output voltage up to 16V and a fixed 8V output. Features a wide input voltage range from 3.6V to 36V, delivering 500mA per output. Operates efficiently across an extended temperature range of -40°C to 125°C. Packaged in a 16-pin QFN for surface-mount applications. RoHS compliant and supplied in a rail/tube package.
Analog Devices LT3645EUD#PBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| Voltage - Output 2 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3645EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
