The LT3645EUD#TRPBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package. This device is RoHS compliant and available in quantities of 2500 per reel. It features two output voltages, 16V and 8V, making it suitable for various power management applications.
Analog Devices LT3645EUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| Voltage - Output 2 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3645EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.