
Dual output DC/DC controller and regulator IC featuring adjustable output voltages up to 16V and 8V. This power management IC offers two independent outputs, one buck and one linear, within a compact MSOP package. Operating across a wide temperature range from -40°C to 125°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LT3645IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| Voltage - Output 2 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3645IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
