
The LT3645IUD#PBF is a dual adjustable output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package. The device features two adjustable output voltages, 16V and 8V, and is RoHS compliant.
Analog Devices LT3645IUD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| Voltage - Output 2 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3645IUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
