The LT3645IUD#TRPBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package. The device features two output voltages, 16V and 8V. It is RoHS compliant and available in quantities of 2500 per reel. The LT3645IUD#TRPBF is suitable for use in power management applications.
Analog Devices LT3645IUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| Voltage - Output 2 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3645IUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.