
2-cell Lithium-Ion/Polymer battery charger IC with a maximum charge current of 2A and a fixed output voltage of 8.2V. Features a wide input voltage range from 9V to 32V, suitable for applications with varying power sources. Operates reliably across a broad temperature range of -40°C to 85°C. Packaged in a 12-pin DFN EP for efficient integration. This lead-free and RoHS compliant component offers robust power management capabilities.
Analog Devices LT3650EDD-8.2#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Cells | 2 |
| Output Voltage | 8.2V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650EDD-8.2#PBF to view detailed technical specifications.
No datasheet is available for this part.
