
Single-cell Lithium-Ion battery charger IC with a maximum charge current of 2A and a 4.2V output voltage. Features a wide input voltage range from 4.75V to 32V, operating temperature from -40°C to 85°C, and is housed in a 12-pin MSOP package. This lead-free, RoHS-compliant component is supplied in a rail/tube package.
Analog Devices LT3650EMSE-4.2#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650EMSE-4.2#PBF to view detailed technical specifications.
No datasheet is available for this part.
