
Analog Devices LT3650EMSE-8.2#TRPBF technical specifications.
| Package/Case | SOP |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Cells | 2 |
| Output Voltage | 8.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650EMSE-8.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
