The LT3650EMSE-8.4#TRPBF is a dual 2A battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 32V. The device is available in a SOP-8 package and is packaged in tape and reel quantities of 2500. The LT3650EMSE-8.4#TRPBF is RoHS compliant.
Analog Devices LT3650EMSE-8.4#TRPBF technical specifications.
| Package/Case | SOP |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Cells | 2 |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650EMSE-8.4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.