
3.5A, 36V step-down switching regulator featuring a 2.4MHz switching frequency and 75µA quiescent current. This positive, adjustable output regulator supports an input voltage range of 3.6V to 36V and delivers up to 3.5A output current with a maximum output voltage of 30V. Operating across a wide temperature range of -40°C to 125°C, the component is housed in an SOP package and supplied on tape and reel.
Analog Devices LT3680EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3680EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
