The LT3684IMSE is an automotive DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 10 terminals and is available in a plastic MSOP-10 package. The device operates within an input voltage range of 3.6V to 34V and is designed for use in automotive applications.
Analog Devices LT3684IMSE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3684IMSE to view detailed technical specifications.
No datasheet is available for this part.